EIZO EV2450-WT LED 60.5 cm (23.8 inch) EEC A+ (A+ - F) 1920 x 1080 p Full HD 5 ms DVI, USB, VGA, HDMI™, DisplayPort, Aud

  • Item no.: 1418736
  • Manufacturer no.: EV2450-WT
  • EAN: 4995047047612

The extremely slim casing frames of the EV2450 falls immediately in the eye. The considerable and compact design fits perfectly in a modern office environment. Strong shows the 23.8" monitor with 16:9 format and IPS technology even in image quality a…

  • Warranty: 24 months
  • Manufacturer: EIZO
  • Item no.: 1418736
  • Manufacturer no.: EV2450-WT
  • EAN: 4995047047612

The extremely slim casing frames of the EV2450 falls immediately in the eye. The considerable and compact design fits perfectly in a modern office environment. Strong shows the 23.8" monitor with 16:9 format and IPS technology even in image quality a…

  • Warranty: 24 months
  • Manufacturer: EIZO
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Light grey
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.27 mm
Interfaces DVI , USB , VGA , HDMI™ , DisplayPort , Audio 5.1 (3.5 mm jack)
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB ports 2 x
Power consumption (ON) 47 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A+ (A+ - F)
Width 538 mm
Height 318 mm
Depth 48 mm
Weight 6.2 kg
Dim (W x H x D) 538 x 318 x 48 mm
Range of uses Office , Home
Features Height adjustable , Built-in speakers , Headphone jack , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard
Height-adjustable to 140 mm

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Light grey
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors