
Highlights & Details
Eizo FlexScan EV2436W refurbished monitor
- Screen size 61 cm (24 inch), 1920 x 1200 p, HD+;Response time: 6 ms
- Interfaces: VGA, DVI, DisplayPort, USB A (USB 2.0), Audio stereo (3.5 mm jack);Height adjustable, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Response time
6 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.27 mm
- Factory colour
Silver
- Interfaces
VGA
DVI
DisplayPort
USB A (USB 2.0)
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
0 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- Features
Height adjustable
Pivoted
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
550 mm
- Height
525 mm
- Depth
250 mm
- Weight
6.4 kg
- Dim
(W x H x D) 550 x 525 x 250 mm
- Display size
24 inch - 29 inch
- Display resolution mode
HD+
- Wall mounting option
100 x 100 mm VESA standard
n.rel.
- Display
61 cm (24 inch)
- Display (cm)
61 cm
- Power consumption (ON)
60 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651191 EIZO Flexscan EV2436W LED 61 cm (24 inch) 1920 x 1200 p 16:10 6 ms VGA, DVI, DisplayPort, USB A (USB 2.0), Audio stereo
Description
Scope of delivery
- Connection cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor

