EIZO S2133-BK LCD 54.1 cm (21.3 inch) 1600 x 1200 p UXGA 6 ms DVI, VGA, DisplayPort, USB IPS LCD
Environment-friendly qualityThe Eizo S 2133 with a screen size of 21 inch in 4:3-format convinces with its IPS-LCD and the modern, up to 420 cd/sqm bright and economical LED backlight. The typical power consumption is at only 13 watts. With Auto-Eco …
- Warranty: 24 months
- Manufacturer: EIZO
Environment-friendly qualityThe Eizo S 2133 with a screen size of 21 inch in 4:3-format convinces with its IPS-LCD and the modern, up to 420 cd/sqm bright and economical LED backlight. The typical power consumption is at only 13 watts. With Auto-Eco …
- Warranty: 24 months
- Manufacturer: EIZO
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 21.3 inch |
Display (cm) | 54.1 cm |
Resolution (max.) | 1600 x 1200 p |
Display resolution mode | UXGA |
Colour | Black |
Image format | 4:3 |
Panel technology | IPS LCD |
Display type | Colour TFT/LCD |
Response time | 6 ms |
Brightness | 420 cd/m² |
---|---|
Contrast ratio | 1500 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.270 mm |
Interfaces | DVI , VGA , DisplayPort , USB |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
No. of USB ports | 1 x |
Power consumption (ON) | 13 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | Doesn't apply |
Width | 465 mm |
Height | 453 mm |
Depth | 209 mm |
Weight | 8.6 kg |
Dim | (W x H x D) 465 x 453 x 209 mm |
Range of uses | Office |
Features | Height adjustable , Portrait view (pivot) |
Wall mounting option | 100 x 100 mm VESA standard |
Documents & Downloads
Eizo S 2133 54.1 cm (21.3") LCD-Monitor
Environment-friendly quality
The Eizo S 2133 with a screen size of 21 inch in 4:3-format convinces with its IPS-LCD and the modern, up to 420 cd/sqm bright and economical LED backlight. The typical power consumption is at only 13 watts. With Auto-Eco View saves the monitor in addition to energy by the picture brightness intelligently to its surroundings.
The Eco View Optimizer adjusts the backlight is dependent on content and also reduces the power consumption. The S 2133 stands for maximum user comfort, reduced environmental impact and low operating costs. It is intended for companies as well as authorities and inspires everywhere, where high-quality monitor is in demand.
Compatible with all your devices
Thanks to its various interfaces, the Eizo S 2133 to almost any signal source can be connected. With the DVI port you can create high-quality digital picture signals from your modern PC system. With the display port connection you can also Apple MacBooks. With the practical USB hub, you can use the monitor also directly from your stick or your hard disk to control.
Natural colors
With the modern IPS panel is an extreme view angle stability and, on the other hand, realistic, rich colors. Thus, pictures even viewed from the side in high brightness true to nature.
This text is machine translated.
Highlights & Details
- Screen size 54.1 cm (21.3 inch) UXGA, 1600 x 1200 p
- Response time: 6 ms
- Energy efficiency rating: Doesn't apply
- Interfaces: DVI, VGA, DisplayPort, USB
- Height adjustable, Portrait view (pivot)
Facts
- 4:3-format and IPS-LCD in compact and space-saving design
- Brightness 420 cd/qm, contrast 1500:1, 178° viewing angle
- 6 ms switching time gray gray with overdrive function
- Auto-Eco View, Eco View Index and Eco View Optimizer for maximum energy saving and optimum ergonomics
- USB hub with a up-and two downstream ports
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: EIZO
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors