Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.50 mm² |
Cross section | 2 x 0.50 mm² |
Outside Ø | 5.50 mm |
Colour | White |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Manufacturer part # | 82251 |
Min. temperature range (fixed installation) | -15 °C |
---|---|
Max. temperature range (fixed installation) | +80 °C |
Min. temperature range (flexible installation) | -15 °C |
Max. temperature range (flexible installation) | +80 °C |
RoHS-compliant | Yes |
Type | 82251 |
Product type | AV cable |
Documents & Downloads
Special video-combination cable
- Warranty: 24 months
- Manufacturer: ELAN
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)