Electrical load Gossen Metrawatt SSL 32EL 150 R30 360 V DC 30 A 150 W

  • Item no.: 703721
  • Manufacturer no.: K850A
  • EAN: 4012932117493

The electronic loads of the series SSL load - constant 32 EL.. are highly accurate direct current lower for use in research, development, production, service and training. There are two types available with an input power of 150 W and 300 W. The devi…

  • Item no.: 703721
  • Manufacturer no.: K850A
  • EAN: 4012932117493

The electronic loads of the series SSL load - constant 32 EL.. are highly accurate direct current lower for use in research, development, production, service and training. There are two types available with an input power of 150 W and 300 W. The devi…

  • Load input front side: 1
  • Maximum input power: 150 W
  • Maximum Power 0 - 30 A
  • Maximum permissible voltage: 350V DC
  • Resolution current sink: 10 mA
  • Resolution R-load characteristic: 10MOhm
Type SSL 32EL 150 R30
Load input current (max.) 30 A
Max. non-stop power rating 150 W
Weight 5000 g
T 280 mm
Height 100 mm
Width 215 mm
Calibrated to
Manufacturer's standards (no certificate)
Load connection Screw terminals (rear)
Min. load input current 0 A
Max. input voltage 360 V DC
Load input voltage (min.) 0 V DC
Permanent power connection 150 W
Product type Electrical load

Technical data

  • Load input front side: 1
  • Maximum input power: 150 W
  • Maximum Power 0 - 30 A
  • Maximum permissible voltage: 350V DC
  • Resolution current sink: 10 mA
  • Resolution R-load characteristic: 10MOhm
Type SSL 32EL 150 R30
Load input current (max.) 30 A
Max. non-stop power rating 150 W
Weight 5000 g
T 280 mm
Height 100 mm
Width 215 mm
Calibrated to
Manufacturer's standards (no certificate)
Load connection Screw terminals (rear)
Min. load input current 0 A

Frequently bought together

Similar products

See and discover other items from category Electric Ballast