Electro Voice EVID-S5.2W Wall speaker 8 Ω White 1 Pair
Evid-S is the newest member of the evid-Family (EV Innovative Design) of commercial speakers.The evid-S series is acoustically, aesthetically to other evid-models and technically compatible. It contains innovative functions that efficiently and effec…
- Warranty: 24 months
- Manufacturer: Electro Voice
Evid-S is the newest member of the evid-Family (EV Innovative Design) of commercial speakers.The evid-S series is acoustically, aesthetically to other evid-models and technically compatible. It contains innovative functions that efficiently and effec…
- Warranty: 24 months
- Manufacturer: Electro Voice
Technical data
Type | Square |
---|---|
RMS capacity | 75 W |
Impedance | 8 Ω |
Max. sound pressure | 109 dB |
Features | weatherproof , UV-resistant |
IP rating | IP65 |
Frequency range | 60 - 20 000 Hz |
Colour | White |
Weight | 3.2 kg |
Length | 180 mm |
Product type | Wall speaker |
---|
S5.2 Electro Voice EVID-wall loudspeaker
Evid-S is the newest member of the evid-Family (EV Innovative Design) of commercial speakers.
The evid-S series is acoustically, aesthetically to other evid-models and technically compatible. It contains innovative functions that efficiently and effectively to the actual requirements of end-users and emits a technicians are adapted - simple installation and excellent electro voice audio quality in an incredibly versatile format. Have been taken into account in the development of the market needs and thus unique time saving and performance-enhancing features for easy installation.
The evid-S series was designed from the ground up as the latest distributed sound system - compact, cost and without compromises. The product range includes 4", 5.25" and 8"-two-way models with appropriate dual 10" and 12" subwoofers. The choice of a suitable model for a specific application will fall out easily, both indoors and outdoors. Each product in the series is completely weatherproof, which through comprehensive and rigorous testing in accordance with industry standards and also has been confirmed. Through its combination of simple, modern design and very high reliability, they are ideal for bars, restaurants, courtyards, retail, Hotelfl acid and lobbies, swimming pools, lounges and waiting halls in airports, fitness studios, churches, theaters and other applications.
This text is machine translated.
Highlights & Details
- Commercial Wall Loudspeaker
- Easily mounted on the wall bracket
- For indoor and outdoor use
- Load carrying capacity: 75 W
Facts
- Innovative wall bracket provides a quick and easy installation.
- All models are weather-proof according to IP54; weather-proof versions with IP65-certified financing for the 5.25" models and dual 10" Subwoofer available.
- Excellent Electro Voice audio quality with uniform sound distribution for background music and clear, understandable announcements. Allows higher sound pressure level SPLs for use in bars, clubs and restaurants.
- Low-impedance (8 ohms) and transformer models (70/100V) for maximum flexibility.
- Aesthetically appealing: the entire speaker wiring can be accommodated hidden, all models are paintable and with removable front lattices. Rotating Logos enable a correct appearance during the horizontal mounting.
Delivery
- Mounting bracket
- Inner hexagonal key.
- Warranty: 24 months
- Manufacturer: Electro Voice
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceiling & Wall-mount Speakers