Electrolube Contact grease (SGB/contact grease 2 GX) Spray ESGB200D 200 ml

  • Item no.: 673377
  • Manufacturer no.: ESGB200D
  • EAN: 5028356100347

The contact grease SGB improves the mechanical and electrical characteristics of switching contacts, as you today in the automotive, electronics, industry, etc.. The contact surfaces are protected against wear and corrosion and a consistently low vol…

  • Item no.: 673377
  • Manufacturer no.: ESGB200D
  • EAN: 5028356100347

The contact grease SGB improves the mechanical and electrical characteristics of switching contacts, as you today in the automotive, electronics, industry, etc.. The contact surfaces are protected against wear and corrosion and a consistently low vol…

Content 200 ml

Technical data

Content 200 ml

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@5f4e5332[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@752f7c41[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@2854a4ea[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501: Dispose of contents/container at …. (P 501)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)
  • P 391: Collect spillage. (P 391)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing (P 304+340)
  • P 273: Avoid release into the environment. (P 273)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)

Hazard Statement

cz.actum.core.entity.product.ProductImage@5f4e5332[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@752f7c41[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@2854a4ea[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease