Electrolube EFLU400DB PCB cleaner 400 ml

  • Item no.: 673354
  • Manufacturer no.: EFLU400DB
  • EAN: 5028356100897

Volatile solvent mixture to the PCB cleaning. Abtrocknend quickly. Located almost all types of flux residues. Grease, oil and general contamination. Leaves a perfectly clean and dry surface. Even with oily, greasy deposits. Well tolerated for most of…

  • Item no.: 673354
  • Manufacturer no.: EFLU400DB
  • EAN: 5028356100897

Volatile solvent mixture to the PCB cleaning. Abtrocknend quickly. Located almost all types of flux residues. Grease, oil and general contamination. Leaves a perfectly clean and dry surface. Even with oily, greasy deposits. Well tolerated for most of…

Hazard Statement

cz.actum.core.entity.product.ProductImage@348b53aa[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@cdada75[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@ebc8a3f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 319: Causes serious eye irritation. (H 319)
  • H 317: May cause an allergic skin reaction. (H 317)
  • H 315: Causes skin irritation. (H 315)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 222: Extremely flammable material. (H 222)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 410: Highly toxic to aquatic life, with long-lasting effects. (H 410)
GHS Precautionary Statements
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 501: Dispose of contents/container at …. (P 501)
  • P 391: Collect spillage. (P 391)
  • P 362+364: Remove and wash contaminated clothing before re-use. (P 362 + 364)
  • P 337+313: If eye irritation persists: seek medical advice. (P 337+313)
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice. (P 333+313)
  • P 332+313: SKIN IRRITATION: Seek medical advice. (P 332+313)
  • P 321: Specific treatment (see … on this label). (P 321)
  • P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
  • P 273: Avoid release into the environment. (P 273)
  • P 272: Contaminated clothing not to be worn outside workplace. (P 272)
  • P 264: Rinse … thoroughly after use. (P 264)

Hazard Statement

cz.actum.core.entity.product.ProductImage@348b53aa[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@cdada75[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@ebc8a3f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category PCB Cleaners