Electrolytic capacitor Radial lead 5 mm 100 µF 63 V 20 % (Ø x H) 10 mm x 12.5 mm 1 pc(s)
- Item no.: 472638
- Manufacturer no.: 472638
- EAN: 2050000133817
Axial design for general applications.
- Warranty: 24 months
- Item no.: 472638
- Manufacturer no.: 472638
- EAN: 2050000133817
Axial design for general applications.
- Warranty: 24 months
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 100 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 10 mm x 12.5 mm |
(Ø) | 10 mm |
Height | 12.5 mm |
Type | 472638 |
Nominal voltage | 63 V |
CS | 5 mm |
Tolerance ± | 20 % |
Nominal voltage (details) | 63/70 V |
---|---|
Capacity (elec.) | 100 µF |
RoHS-compliant | Yes |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor Radial lead 5 mm 100 µF 63 V 20 % (Ø x H) 10 mm x 12.5 mm 1 pc(s)
Axial design for general applications.
- Warranty: 24 months
Comments
For more information on this 472638 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors