Electrolytic capacitor SMD 47 µF 16 V DC 20 % (Ø x H) 6.3 mm x 6 mm 1 pc(s)

  • Item no.: 427055
  • Manufacturer no.: 427055
  • EAN: 2050000109713

Very small dimensions, for general use. (-) polarity marking is a dash.

  • Item no.: 427055
  • Manufacturer no.: 427055
  • EAN: 2050000109713

Very small dimensions, for general use. (-) polarity marking is a dash.

  • Max voltage 1000 V
Type SMD
Capacity (elec.) 47 µF
Content 1 pc(s)
(Ø) 6.3 mm
Height 6 mm
Type 427055
Nominal voltage 16 V DC
Tolerance ± 20 %
Nominal voltage (details) 16 V DC
Capacity (elec.) 47 µF
Temperature range -40 - +85 °C
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

  • Max voltage 1000 V
Type SMD
Capacity (elec.) 47 µF
Content 1 pc(s)
(Ø) 6.3 mm
Height 6 mm
Type 427055
Nominal voltage 16 V DC
Tolerance ± 20 %
Nominal voltage (details) 16 V DC
Capacity (elec.) 47 µF

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors