Elita LC000014-SM-015 Model train paint Orange 15 ml
The brand "Life Colors" modeling colors by Elita models is a professional based on solvents for brush and airbrush job. Best suited for materials, polystirene, ABS, polycarbonate (LEXAN), Resin (2-component casting resins), metal, wood and cardboard.…
The brand "Life Colors" modeling colors by Elita models is a professional based on solvents for brush and airbrush job. Best suited for materials, polystirene, ABS, polycarbonate (LEXAN), Resin (2-component casting resins), metal, wood and cardboard.…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 226: Flammable liquid and vapour
- H 318: Causes serious eye damage
- H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 102: Keep away from children
- P 101: If medical advice is needed, have product container or label at hand
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 501: Dispose of contents/container at …
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 226: Flammable liquid and vapour
- H 318: Causes serious eye damage
- H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 102: Keep away from children
- P 101: If medical advice is needed, have product container or label at hand
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 501: Dispose of contents/container at …
Elita models "Life Colors" modeling color Standard Orange
The brand "Life Colors" modeling colors by Elita models is a professional based on solvents for brush and airbrush job. Best suited for materials, polystirene, ABS, polycarbonate (LEXAN), Resin (2-component casting resins), metal, wood and cardboard. The colors form a direct connection with the plastic surface and are thus scratch-proof.
"Life Colors" modeling colors are in a 30ml PET bottle with 15ml color is filled. The viscosity of the color is for processing with the brushes. When used with the airbrush gives you the corresponding amount dilution directly into the vial.
"Life Colors" modeling colors are not acrylic paints and can therefore not be diluted with water. For thinning the color, we recommend our "Life Colors" special thinner.
This text is machine translated.
Highlights & Details
- high covering
Facts
- Highly opaque - extremely fine color pigments, only very thin color application is necessary.
- Very productive - 15 ml is sufficient for approx. 0.30 m² in paint with the airbrush.
- Fast drying - approx. 15 min at 21°C.
- No skin formation - thus no more unnecessary loss during storage.
- Long life - thanks to various prey durable PET bottle results in a year-long durability.
- User-friendly - for the color change and for cleaning, the airbrush dismantled.
- For hands-free systems suitable models and building their use in the open.
Comments
Customer reviews
Similar products
See and discover other items from category Model Train Paint