Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.00
3
4% = € 0.92
€ 20.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.00 / piece)
€ 21.00
plus VAT.
14-day return policy included
Highlights & Details
elma TT IZ55 Universal mains transformer 1 x 230 V 1 x 12 V AC, 0 V, 12 V AC 24 VA 1 A
- 20.4 -198 VA
Technical specifications
- Product type
Universal mains transformer
- Output voltage
12 V AC
0 V
12 V AC
- Output current
1 A
- No. of outputs
1 x
- No. of inputs
1 x
24 VA
- Input voltage
230 V
- Connection
Soldering
- Width
50 mm
- Height
51 mm
- Dim
(W x H x D) 50 x 51 x 64 mm
- Output voltage (number x voltage)
1 x 12 V AC, 0 V, 12 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Protection class
I
- Type
IZ55
- Depth
64 mm
24 VA
- Output voltage
12-0-12 V
Documents & Downloads
Datasheet
Datasheet 514284 elma TT IZ55 Universal mains transformer 1 x 230 V 1 x 12 V AC, 0 V, 12 V AC 24 VA 1 A
User & Safety Instructions
User & Safety Instructions 514284 elma TT IZ55 Universal mains transformer 1 x 230 V 1 x 12 V AC, 0 V, 12 V AC 24 VA 1 A
Description
All models feature tabs and brackets for frame mounting. All units meet VDE requirements.