ELMAG Eurocharge 120 Automatik 55041 Automatic charger 12 V 3.5 A, 7.0 A

  • Item no.: 1970402
  • Manufacturer no.: 55041
  • EAN: 9004853550416

This model has a reverse polarity protection which the charging voltage only, if the battery is connected correctly. If connected wrongly, the protection against reverse polarity is triggered immediately.The integrated battery charge status indicator…

  • Warranty: 24 months
  • Manufacturer: ELMAG
  • Item no.: 1970402
  • Manufacturer no.: 55041
  • EAN: 9004853550416

This model has a reverse polarity protection which the charging voltage only, if the battery is connected correctly. If connected wrongly, the protection against reverse polarity is triggered immediately.The integrated battery charge status indicator…

  • Warranty: 24 months
  • Manufacturer: ELMAG
Battery voltage 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 120 Ah
Recommended battery capacity at 12 V min. 30 Ah
Weight 2.9 kg
Battery charging function 2-stage
Charging current at 12 V 3.5 A , 7.0 A
Width 165 mm
Height 115 mm
Length 285 mm
Product type Automatic charger

Technical data

Battery voltage 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 120 Ah
Recommended battery capacity at 12 V min. 30 Ah
Weight 2.9 kg
Battery charging function 2-stage
Charging current at 12 V 3.5 A , 7.0 A
Width 165 mm
Height 115 mm
Length 285 mm

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers