ELMAG EUROSTART 1300 Automatik 55049 Industrial charger 80 A 80 A

Operating voltage 400 V
Recommended battery capacity at 12 V max. 800 Ah
Recommended battery capacity at 24 V (max.) 800 Ah
Weight 65000 g
Features Jump start , Multiple charging modes
Charging current at 12 V 80 A
Charging current at 24 V 80 A
Width 330 mm
Height 567 mm
Length 770 mm
Jump start current (12 V) 1000 A
Jumpstart current (24 V) 1000 A
Cable length 3.00 m
Cable diameter 25 mm²
Product type Industrial charger

Technical data

Operating voltage 400 V
Recommended battery capacity at 12 V max. 800 Ah
Recommended battery capacity at 24 V (max.) 800 Ah
Weight 65000 g
Features Jump start , Multiple charging modes
Charging current at 12 V 80 A
Charging current at 24 V 80 A
Width 330 mm
Height 567 mm
Length 770 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers