ELMAG Eurostart 500 Automatik 55046 Industrial charger 37 A 37 A

Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 260 Ah
Recommended battery capacity at 24 V (max.) 260 Ah
Weight 20 kg
Features Jump start , Multiple charging modes
Charging current at 12 V 37 A
Charging current at 24 V 37 A
Width 345 mm
Height 250 mm
Length 280 mm
Jump start current (12 V) 500 A
Jumpstart current (24 V) 500 A
Cable length 2.50 m
Cable diameter 25 mm²
Product type Industrial charger

Technical data

Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 260 Ah
Recommended battery capacity at 24 V (max.) 260 Ah
Weight 20 kg
Features Jump start , Multiple charging modes
Charging current at 12 V 37 A
Charging current at 24 V 37 A
Width 345 mm
Height 250 mm
Length 280 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers