
elo Touch Solution 1523L Touchscreen EEC: D (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 23 ms VGA, DVI, USB
Number
Highlights & Details
ELO Touch Solution 1523L 15 inch touch screen monitor, black
- Screen size 38.1 cm (15 inch)
- Energy efficiency rating (calc): D (A - G)
- Interfaces: VGA, DVI, USB;Response time: 23 ms;Touchscreen, Built-in speakers
Technical specifications
- MTBF : 50000 hours
- Product type
Touchscreen
- Image format
4:3
- Response time
23 ms
- Static contrast ratio
800 : 1
- Brightness
270 cd/m²
- Hor. viewing angle
160°
- Vertical viewing angle
150°
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
Built-in speakers
- No. of DVI ports
1 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- Interfaces
VGA
DVI
USB
- Width
358.1 mm
- Height
318.5 mm
- Depth
199.1 mm
- Dim
(W x H x D) 358.1 x 318.5 x 199.1 mm
- Weight
4.2 kg
- Power consumption (standby)
3.0 W
- Display type
TFT
- Display size
- 23 inch
D (A - G)
- Display
38.1 cm (15 inch)
- Screen size/position settings
Tilt
- HDR support
No
- Audio power (max.)
2 x 2 W
- OSB languages
English
French
Italian
German
Spanish
Chinese (trad.)
Chinese (simplified)
Japanese
- Touchscreen (display)
Yes
- Resolution (max.)
1024 x 768 p
- Display (cm)
38.1 cm
- Screen size diagonal (cm)
38.1 cm
- Screen size diagonal (inches)
15 inch
- Power consumption (off)
0.2 W
- Power consumption (ON)
10.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581451 elo Touch Solution 1523L Touchscreen EEC: D (A - G) 38.1 cm (15 inch) 1024 x 768 p 4:3 23 ms VGA, DVI, USB
Description
This text is machine translated.
Features
- Integrated cable routingLong-life product cycleStand for two orientations - single hinge with height and tilt adjustmentScreen is resistant to dirt, dust and liquidTable, wall or VESA mountingInternal speakers
Scope of delivery
- Cable
- Quick guide.



