elo Touch Solution 15E2 Rev. 39.6 cm (15.6 inch) Touchscreen all-in-one PC Intel® Celeron® J1900 4 GB 128 GB SSD Intel
POS system, IntelliTouch, 39.6 cm (15.6"), monitor, 1366x768 pixel, type, Intel Celeron Quad Core, fanless, 2.0GHz, RAM: 4GB, SSD: 128GB, USB (2.0, 4x), RS-232 (2x), Ethernet, audio, VGA, 10ms, brightness: 198cd, contrast: 600:1, incl.: Power supply,…
- Warranty: 24 months
- Manufacturer: elo Touch Solution
POS system, IntelliTouch, 39.6 cm (15.6"), monitor, 1366x768 pixel, type, Intel Celeron Quad Core, fanless, 2.0GHz, RAM: 4GB, SSD: 128GB, USB (2.0, 4x), RS-232 (2x), Ethernet, audio, VGA, 10ms, brightness: 198cd, contrast: 600:1, incl.: Power supply,…
- Warranty: 24 months
- Manufacturer: elo Touch Solution
Technical data
Display (cm) | 39.6 cm |
---|---|
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | WXGA |
Display properties | 60 Hz , LED display , Touch display |
Display resolution | 1366 x 768 p |
Display format | 16:9 |
CPU | Intel® Celeron® J1900 |
CPU series | Intel® Celeron® |
Processor/type | J1900 |
Processor cores (No.) | 4 x |
CPU speed | 2 GHz |
---|---|
CPU cache | 2 MB |
RAM | 4 GB |
RAM type | DDR3L RAM |
No. of memory slots | 1 |
Graphics card type | Intel HD Graphics |
SSD size (total) | 128 GB |
SSD 1 type | SSD |
SSD | 128 GB |
No. of Gigabit LANs | 1 x |
No. of serial ports | 2 x |
No. of USB 2.0 ports | 4 x |
No. of VGA ports | 2 x |
Interfaces | USB 2.0 , Serial (9-pin) , LAN (10/100/1000 Mbps) , VGA , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) |
Colour | Black |
Width | 390 mm |
Height | 330 mm |
Depth | 161 mm |
Weight | 4.7 kg |
Product type | Touchscreen all-in-one PC |
Operating system (Version) | w/o OS |
ELO 15E2 rev. D, 39.6cm (15.6"), IT, SSD, fanless
POS system, IntelliTouch, 39.6 cm (15.6"), monitor, 1366x768 pixel, type, Intel Celeron Quad Core, fanless, 2.0GHz, RAM: 4GB, SSD: 128GB, USB (2.0, 4x), RS-232 (2x), Ethernet, audio, VGA, 10ms, brightness: 198cd, contrast: 600:1, incl.: Power supply, power cable (EU, US), LTSC
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) 60 Hz , LED display, Touch display WXGA 1366 x 768 p
- CPU: Intel® Celeron® (J1900) (4 x 2 GHz)
- RAM: 4 GB DDR3L RAM
- Memory: 128 GB SSD
- Graphics card: Intel HD Graphics
- Operating system: w/o OS
Facts
- Includes: Power supply, mains cable (EU, US), LTSC
Delivery
- Includes: Power supply, mains cable (EU, US), LTSC
- Warranty: 24 months
- Manufacturer: elo Touch Solution
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs