elo Touch Solution 1723L LED 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms DVI, VGA, USB

  • Item no.: 2258370
  • Manufacturer no.: E785229
  • EAN: 0741149333139

Touch monitor (frameless), 5:4, 43.2cm (17"), iTouch Plus, 1280x1024 pixels, VESA mount, loudspeaker, 30ms, brightness: 225cd, viewing angle: 160/140°(H/V), contrast: 1000:1, antiglare, USB, audio, DVI, VGA, incl.: Cable (USB, VGA, DVI, audio), power…

  • Item no.: 2258370
  • Manufacturer no.: E785229
  • EAN: 0741149333139

Touch monitor (frameless), 5:4, 43.2cm (17"), iTouch Plus, 1280x1024 pixels, VESA mount, loudspeaker, 30ms, brightness: 225cd, viewing angle: 160/140°(H/V), contrast: 1000:1, antiglare, USB, audio, DVI, VGA, incl.: Cable (USB, VGA, DVI, audio), power…

Screen size diagonal (inches) 17 inch
Display (cm) 43.2 cm
Resolution (max.) 1280 x 1024 p
Image format 5:4
Response time 5 ms
Contrast ratio 1000 : 1
Brightness 225 cd/m²
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Wall mounting option 75 x 75mm VESA standard
Colour Black
Features Tiltable
No. of DVI ports 1 x
No. of USB ports 2 x
No. of VGA ports 1 x
Interfaces DVI , VGA , USB
Width 391.9 mm
Height 360.7 mm
Depth 209.4 mm
Dim (W x H x D) 391.9 x 360.7 x 209.4 mm
Weight 5.2 kg
Energy efficiency rating
Doesn't apply
Product type LED

Technical data

Screen size diagonal (inches) 17 inch
Display (cm) 43.2 cm
Resolution (max.) 1280 x 1024 p
Image format 5:4
Response time 5 ms
Contrast ratio 1000 : 1
Brightness 225 cd/m²
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Wall mounting option 75 x 75mm VESA standard

Frequently bought together

Similar products

See and discover other items from category Touchscreen Monitors