

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Mini PC
Intel® Core™ i5
Intel® Core™ i5 i5-7500
i5-7500
7th Gen (Kaby Lake)
4 x
3.40 GHz
3.80 GHz
6 MB
16 GB
DDR4 RAM
2400 MHz
Yes
Intel
HD Graphics 630
No
256 GB
SSD
256 GB
0 GB
0 GB
w/o hard drive
5.0
WiFi
Keyboard not included
1 x
1 x
2 x
2 x
HDMI™
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Black
445 mm
154 mm
670 mm
5.7 kg
35 W
Windows® 10 Home
User & Safety Instructions 2299781 elo Touch Solution Mini PC ELO-HUDDLE-KIT Intel® Core™ i5 i5-7500 3.80 GHz 16 GB RAM 256 GB SSD Intel HD Graphics 630 Wi