Elobau 204KS12DT1H 204KS12DT1H
Compact float switch for horizontal installation from the outside through sealing sleeve. Resistant to weak inorganic acids, alkalis, alcohol or oils. Normally open or normally closed function through 180° rotation can be selected freely.This text is…
- Warranty: 24 months
- Manufacturer: Elobau
Compact float switch for horizontal installation from the outside through sealing sleeve. Resistant to weak inorganic acids, alkalis, alcohol or oils. Normally open or normally closed function through 180° rotation can be selected freely.This text is…
- Warranty: 24 months
- Manufacturer: Elobau
Technical data
- Movement range:Max 40°
- Lever length 62 mm
Colour | Black |
---|---|
Contact type | 1 maker , 1 breaker |
Material | Polypropylene |
Connection | Open end cable |
Cable length | 1.00 m |
Switching voltage | 250 V AC |
Switching current (max.) | 1 A |
Power | 50 W |
Min. temperature | -25 °C |
Max. temperature | +105 °C |
Thread size | M16 |
---|---|
Recess diameter | 22 mm |
IP rating | IP67 |
RoHS-compliant | Yes |
Type | 204KS12DT1H |
Product type | Float switch |
Documents & Downloads
Elobau 204KS12DT1H 204KS12DT1H
Compact float switch for horizontal installation from the outside through sealing sleeve. Resistant to weak inorganic acids, alkalis, alcohol or oils. Normally open or normally closed function through 180° rotation can be selected freely.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Elobau
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tilt Switches