There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay
R91-100-12VAC
Multicolour
12 V AC
12 V AC
1 maker
AgSnO2
12 V
8 A
2300 W
IP20
IP50
50 °C
-5 °C
50 mm
26 mm
32 mm
(L x W x H) 50 x 26 x 32 mm
1 pc(s)
0.054 kg
Yes
Surface mounted (plaster)
Partially electronic
32 mm
10 A
0
12-12 V
AC
50-50 Hz
AC
8 A
2300 W
2300 VA
2300 VA
500 VA
0
1
0
not relevant
Datasheet 1910789 Eltako R91-100-12VAC Relay Nominal voltage: 12 V Switching current (max.): 8 A 1 maker Piece 1 pc(s)
User & Safety Instructions 1910789 Eltako R91-100-12VAC Relay Nominal voltage: 12 V Switching current (max.): 8 A 1 maker Piece 1 pc(s)