Eltako Eltako Relay Nominal voltage: 12 V Switching current (max.): 8 A 1 maker 1 pc(s)
This is a modular installation devices for installation on a mounting rail DIN EN 60715 TH35. In addition, this is a manual operation and a switching position display, where 1 division unit 18 mm wide and 55 mm deep. The duty cycle is 100% and the co…
This is a modular installation devices for installation on a mounting rail DIN EN 60715 TH35. In addition, this is a manual operation and a switching position display, where 1 division unit 18 mm wide and 55 mm deep. The duty cycle is 100% and the co…
Eltako Eltako Relay Nominal voltage: 12 V Switching current (max.): 8 A 1 maker 1 pc(s)
This is a modular installation devices for installation on a mounting rail DIN EN 60715 TH35. In addition, this is a manual operation and a switching position display, where 1 division unit 18 mm wide and 55 mm deep. The duty cycle is 100% and the control power requirement 1,9W. The following contacts are set on the device available: 1 normally open contact, 2 normally open contact, 1 NO contact and 1 NC contact, 2 normally closed contact (closed-circuit relay, only 230V). Where the contact spacing 3 mm and the test voltage of contact to contact 2000 V and of control connection to contact 4000 V is.
This text is machine translated.
Highlights & Details
- Number of built-in device
- Rail mounting DIN EN 60715 TH35
- With manual actuation
Facts
- With switching position display
- 1 division unit = 18 mm wide, 55 mm deep
- Duty cycle 100%
- Control power requirement 1,9W
- Contact 1 NO, 2 NO, 1 NO contact and 1 NC contact, 2 normally closed contact (closed-circuit relay, only 230V)
- Contact distance: 3mm.
- Test voltage contact/contact 2000 V and test voltage control connections/contact 4000 V
- It can also the connection compatible electronic switching relay HE12DX-UC, HE 12-200-UC and he12-110-UC can be used
- The universal control voltage UC covers the voltage range 8-253 V AC 50-60 Hz and 10-230 V DC.
Comments
Customer reviews
Similar products
See and discover other items from category Industrial Relays