There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Relay
R12-110-24V
Multicolour
24 V AC
24 V AC
1 maker
1 breaker
AgSnO2
24 V
8 A
3 mm
1.9 W
Automatic/manual switch
IP20
IP50
50 °C
-5 °C
18 mm
55 mm
(W x H) 18 mm x 55 mm
1 pc(s)
106.00
Yes
DIN rail
Other
55 mm
16 A
1
24-24 V
AC
50-50 Hz
AC
10 A
2300 W
2300 VA
2300 VA
500 VA
1
1
0
not relevant
Datasheet 1910788 Eltako R12-110-24V Relay Nominal voltage: 24 V Switching current (max.): 8 A 1 maker, 1 breaker Piece 1 pc(s)
User & Safety Instructions 1910788 Eltako R12-110-24V Relay Nominal voltage: 24 V Switching current (max.): 8 A 1 maker, 1 breaker Piece 1 pc(s)