Eltako ER12DX-UC Relay Nominal voltage: 230 V Switching current (max.): 16 A 1 maker 1 pc(s)
Switching relay. No standby loss. The latest hybrid technology combines the advantages of wear-free electronic control with the high power of special relays. To do this, simply connect the N conductor to the clamp (N) and L to 1 (L). This results in …
- Warranty: 24 months
- Manufacturer: Eltako
Switching relay. No standby loss. The latest hybrid technology combines the advantages of wear-free electronic control with the high power of special relays. To do this, simply connect the N conductor to the clamp (N) and L to 1 (L). This results in …
- Warranty: 24 months
- Manufacturer: Eltako
Technical data
Type | ER12DX-UC |
---|---|
Connection | Screw terminals |
Contact type | 1 maker |
Nominal voltage | 230 V |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 2000 W |
Width | 18 mm |
Height | 58 mm |
Dim | (W x H) 18 mm x 58 mm |
Content | 1 pc(s) |
---|---|
Product type | Relay |
Switching relay 1 normally open contact potential-free 16A/250V AC
Switching relay. No standby loss. The latest hybrid technology combines the advantages of wear-free electronic control with the high power of special relays. To do this, simply connect the N conductor to the clamp (N) and L to 1 (L). This results in a standby consumption of only 0.1 watts. If the contact is used to control switching devices that do not switch themselves at zero crossing, (N) should not be connected, as the additional closing delay otherwise causes the opposite. Very low switching noise. Control display with LED. The terminal assignment is identical to the electromechanical switching relay R12-100-. By using a bistable relay, there is no coil power loss and no heating thereby even when the relay is switched on. The relay contact can be open or closed during commissioning and synchronizes itself during the first operation. This relay is not suitable for feedback with the switching voltage of a dimmer switch. The electronics have no own power supply and therefore no standby loss. Only when the control contact is closed is the micro-controller activated, which switches the bistable relay in the right direction. When the control contact is opened or the control voltage drops, it is switched back.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Eltako
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays