Eltako ER61-UC Relay Nominal voltage: 230 V Switching current (max.): 10 A 1 change-over 1 pc(s)
Switching relay UC. 1 changeover contact potential-free 10A/250V AC, light bulbs 2000W. No standby loss. For installation and AP-mounting. 45 mm long, 45mm wide, 18mm deep. The latest hybrid technology combines the advantages of wear-free electronic …
- Warranty: 24 months
- Manufacturer: Eltako
Switching relay UC. 1 changeover contact potential-free 10A/250V AC, light bulbs 2000W. No standby loss. For installation and AP-mounting. 45 mm long, 45mm wide, 18mm deep. The latest hybrid technology combines the advantages of wear-free electronic …
- Warranty: 24 months
- Manufacturer: Eltako
Technical data
Type | ER61-UC |
---|---|
Connection | Screw terminals |
Contact type | 1 change-over |
Nominal voltage | 230 V |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 2000 W |
Content | 1 pc(s) |
Product type | Relay |
Switching relay UC. 1 changeover contact potential-free 10A/250V AC
Switching relay UC. 1 changeover contact potential-free 10A/250V AC, light bulbs 2000W. No standby loss. For installation and AP-mounting. 45 mm long, 45mm wide, 18mm deep. The latest hybrid technology combines the advantages of wear-free electronic control with the high power of special relays. Universal control voltage 8..230V UC. Very low switching noise. By using a bistable relay, there is no coil power loss and no heating thereby even when the relay is switched on. The relay contact can be open or closed during commissioning and synchronizes itself during the first operation. This relay is not suitable for feedback with the switching voltage of a dimmer switch. Only use relays ESR12DDX-UC, ESR12NP-230V+UC or ESR61NP-230V+UC for this purpose. The electronics have no own power supply and therefore no standby loss. Only when the control contact is closed is the micro-controller activated, which switches the bistable relay in the right direction. When the control contact is opened or the control voltage drops, it is switched back.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Eltako
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays