Eltako R12-400-230V Relay Nominal voltage: 230 V Switching current (max.): 16 A 4 makers 1 pc(s)
Electromechanical switching relay with manual actuation and switch position indicator. Duty cycle 100% Control power requirement 4W. Contact distance: 3mm. Test voltage contact/contact 2000V and test voltage control connections/contact 4000V.This tex…
- Warranty: 24 months
- Manufacturer: Eltako
Electromechanical switching relay with manual actuation and switch position indicator. Duty cycle 100% Control power requirement 4W. Contact distance: 3mm. Test voltage contact/contact 2000V and test voltage control connections/contact 4000V.This tex…
- Warranty: 24 months
- Manufacturer: Eltako
Technical data
Type | R12-400-230V |
---|---|
Connection | Screw terminals |
Contact type | 4 makers |
Nominal voltage | 230 V |
Switching voltage (max.) | 230 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 2300 W |
Height | 55 mm |
Content | 1 pc(s) |
Product type | Relay |
Switching RELAY 230V. 4 NO 16A/250V AC
Electromechanical switching relay with manual actuation and switch position indicator. Duty cycle 100% Control power requirement 4W. Contact distance: 3mm. Test voltage contact/contact 2000V and test voltage control connections/contact 4000V.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Eltako
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial Relays