The stepper motor control card SMC-TR-1000 is used to 3-Axis control of stepper motors. You can, for example, as a plotter control system or for 3-axis positioning systems. The card is for connection of bipolar 2-phase or 4-phase stepper motors. The phase currents can be continuously for up to a continuous current of 1A. To operate the control card is only an external power supply needed. The connection to the control card to the PC is made via the parallel interface. The control is done after the stroke direction principle. With the help of the accompanying software, the user is able to implement your own ideas very quickly (for example, positioning, drilling, milling, engraving and robot systems).
This text is machine translated.