
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
5% = € 0.48
€ 8.76
5
7% = € 0.68
€ 8.56
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Highlights & Details
Emmerich 6LR61 9 V / PP3 battery (rechargeable) NiMH 160 mAh 8.4 V 1 pc(s)
- High-performance and durable
- Temperature range -20 to +50 ºC
Technical specifications
- Temperature range -20 to +50 ºC
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
NiMH
- Voltage
8.4 V
- Capacity (mAh, Ah)
160 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
34 g
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
6LR61
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
Datasheet
Datasheet 255049 Emmerich 6LR61 9 V / PP3 battery (rechargeable) NiMH 160 mAh 8.4 V 1 pc(s)
Security datasheet
Security datasheet 255049 Emmerich 6LR61 9 V / PP3 battery (rechargeable) NiMH 160 mAh 8.4 V 1 pc(s)
Description
Emmerich special rechargeable batteries meet the highest quality standards and offer high reliability. The Emmerich special rechargeable batteries, you will receive exclusively with Conrad.

