
Emporia Comfort Big button flip top mobile phone Charging station, Panic button Spaceship grey
Highlights & Details
- 6.1 cm (2.4") TFT display, 320 x 240 pixels
- Functionality and security in elegant folding format
- Functions to send messages and images now even easier
- External Display and voice prompts
- 2 megapixel camera
- torch
- Emergency function.
- This text is machine translated.
Technical specifications
- Product type
Big button flip top mobile phone
- GSM standard
GSM/2G
- Factory colour
Spaceship grey
- Operating system (Version)
by manufacturer
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
2 MP
- Memory card slots
microSD card (up to 8 GB)
- Bluetooth
Yes
- Bluetooth
3.0
- Wi-Fi
No
- Max. talk time
8 h
- Standby max.
350 h
- Dim
(L x W) 106 mm x 51 mm
- Weight
92 g
- Connections
Micro USB
- GSM frequency
900 MHz
1800 MHz
- Battery capacity
1020 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display resolution
320 x 240 Pixel
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
Yes
- Width
51 mm
- Length
106 mm
Documents & Downloads
Datasheet
Datasheet 1494200 Emporia Comfort Big button flip top mobile phone Charging station, Panic button Spaceship grey
User & Safety Instructions
User & Safety Instructions 1494200 Emporia Comfort Big button flip top mobile phone Charging station, Panic button Spaceship grey
Description
Scope of delivery
- Emporia Comfort
- Micro USB cable
- Rechargeable battery
- Charger
- User manual



