Emporia FlipBasic Big button mobile phone Charging station, Panic button Black
Compact and making callsThe flip phone emporia flip basic connects overview and compactness. In folded condition it perfectly fits in any pocket, open offer the large key pad and color display the necessary overview. For additional security, the emer…
- Warranty: 24 months
- Manufacturer: Emporia
Compact and making callsThe flip phone emporia flip basic connects overview and compactness. In folded condition it perfectly fits in any pocket, open offer the large key pad and color display the necessary overview. For additional security, the emer…
- Warranty: 24 months
- Manufacturer: Emporia
Technical data
Operating system (Version) | by manufacturer |
---|---|
Screen size diagonal (inches) | 2.2 inch |
Built-in camera | No |
Bluetooth | No |
Wi-Fi | No |
Max. talk time | 220 min |
Standby max. | 360 h |
Dim | (L x W) 96 mm x 49 mm |
Colour | Black |
Weight | 89 g |
GSM frequency | 900 MHz , 1800 MHz |
---|---|
Contract | None |
Rechargeable battery technology | Li-ion |
Display (cm) | 5.6 cm |
Length | 96 mm |
Width | 49 mm |
Screen size diagonal (cm) | 5.6 cm |
Display | TFT/220 x 176 p |
DLNA | No |
Built-in GPS | No |
Emergency call button | Yes |
Features | Charging station , Panic button |
GSM standard | GSM/2G |
Keypad | Standard |
NFC (Near field communication) | No |
Battery capacity | 1000 mAh |
Model | Flip Basic |
Weight, information | incl. rechargeable battery |
Product type | Big button mobile phone |
Emporia Flip Basic
Compact and making calls
The flip phone emporia flip basic connects overview and compactness. In folded condition it perfectly fits in any pocket, open offer the large key pad and color display the necessary overview. For additional security, the emergency function. On the three speed dial buttons, the two most important contacts and the favorite function to be stored.
This text is machine translated.
Highlights & Details
- Simple operation
- Extra large keys with excellent pressure point
- Large display with easy-to-read font
- Emergency function.
- Suitable for the hearing impaired
Delivery
- Emporia flip basic flip top mobile phone
- USB charger and cable
- Rechargeable battery
- Desktop charger
- User manual
- Warranty: 24 months
- Manufacturer: Emporia
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Big Button Mobile Phones