Emporia SMART.4 Smartphone 32 GB 5 inch (12.7 cm) Single SIM Android™ 10 Black
Simply be there: We connect with the emporiaSMART.4 generations by video telephony and Whatsapp. The new smart is simple.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Emporia
Simply be there: We connect with the emporiaSMART.4 generations by video telephony and Whatsapp. The new smart is simple.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Emporia
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.5 GHz |
Display (cm) | 12.7 cm |
Screen size diagonal (inches) | 5 inch |
Display resolution | 960 x 480 p |
Resolution of built-in camera | 13 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
Memory card slots | microSD card (up to 64 GB) |
---|---|
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G , WiFi |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2600 MHz |
Data transfer | LTE , HSUPA , HSPA , HSDPA , GPRS , EDGE |
Features | IP54 , NFC , Sprayproof |
Contract | None |
Colour | Black |
Built-in GPS | Yes |
NFC (Near field communication) | Yes |
Wi-Fi | Yes |
Width | 66 mm |
Height | 138 mm |
Depth | 11 mm |
Weight | 155 g |
Interfaces | USB-C™ , Headphone jack (3.5 mm) , Wi-Fi 4 (IEEE 802.11 n/g/b/a) , Bluetooth |
Rechargeable battery technology | Li-ion |
IP rating | IP54 |
SIM card type | Single SIM |
Battery capacity | 2500 mAh |
Product type | Smartphone |
Emporia SMART.4 Smartphone
Simply be there: We connect with the emporiaSMART.4 generations by video telephony and Whatsapp. The new smart is simple.
This text is machine translated.
Highlights & Details
- 12.7 cm (5 inch) display, 960 x 480 p
- Quad Core CPU (4 x 1.5 GHz)
- 32 GB internal memory (microSD card (up to 64 GB))
- Android™ 10
Facts
- 2 battery covers - with & without emergency call button
- simple "Emporia" interface 250 x 300 mm
- IP54: dust and splash-proof,
- hearing aid compatible: M4/T4
Delivery
- Headset, mains adapter, USB-C cable, additional battery cover without emergency switch
System Requirements
- Windows/Android
- Warranty: 24 months
- Manufacturer: Emporia
Comments
-Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones