
Highlights & Details
Emporia V800 Big button mobile phone Charging station, Panic button Black
- Feature phone with WhatsApp
- Easy to operate
- IP54: Splash-proof
Technical specifications
- Nano SIM
- Product type
Big button mobile phone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Black
- Operating system (Version)
KaiOS
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
Yes
- Resolution of built-in camera
5 MP
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
3.0
HSP
HFP
- Data transfer
GPRS
EDGE
UMTS
LTE
- Wi-Fi
Yes
- Max. talk time
6 h
- Standby max.
140 h
- Dim
(L x W) 122.5 mm x 51 mm
- Weight
102 g
- Connections
Micro USB
- GSM frequency
900 MHz
1800 MHz
- UMTS frequency
900 MHz
2100 MHz
- LTE frequency
800 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- Contract
None
- Battery capacity
1400 mAh
- Rechargeable battery technology
Li-ion
- DLNA
No
- Display resolution
240 x 320 Pixel
- Display (cm)
6.1 cm
- Built-in GPS
No
- Mobile phone features
Charging station
Panic button
- NFC (Near field communication)
No
- Emergency call button
No
- Width
51 mm
- Length
122.5 mm
Documents & Downloads
Datasheet
Datasheet 1899873 Emporia V800 Big button mobile phone Charging station, Panic button Black
User & Safety Instructions
User & Safety Instructions 1899873 Emporia V800 Big button mobile phone Charging station, Panic button Black
Description
This text is machine translated.
Features
- Telephone book with up to 1000 memory slots
- SMS memory up to 1000 entries
- Send and receive SMS and MMS
- WhatsApp pre-installed
- Vibration alert
- Different ring levels
- polyphonic ring tones
- Adjustable earpiece volume
- Hands-free
- Bluetooth
- Key tone on/off
- Calculators
- Radio
- Alarm clock with snooze function
- Calendar
- Transfer the images to the PC
- WhatsApp pre-installed
Scope of delivery
- Mobile phone
- Micro USB cable with mains plug
- Li-ion battery 3.7 V / 1400 mAh
- User manual




