Number
Highlights & Details
Miniature buzzer
- Compact dimensions
Technical specifications
- Section: longitudinal. Colour: natural
- Product type
Mini buzzer
- Fastening method
Screw-fit
- Sound signal type
Continuous acoustic signal
- Voltage
24 V DC
- Dim
(L x W x H) 17 x 17 x 32 mm
- Connection
Open end cable
- Type
Square
- Noise emission
80 dB
- Content
1 pc(s)
- Width
17 mm
- Height
32 mm
- Length
17 mm
- Type
EMS-24L
- Connection
Soldering: approximately 150 mm
- Type
EMS-24L
- Volume
80 dB
- Current consumption
20 mA
- Frequency
400 Hz
- Operating temperature
-40 - +70 °C
- Fitting type (details)
Soldering: approximately 150 mm
- Operating voltage
15 -27 V DC
Documents & Downloads
Datasheet
Datasheet 751880 EMS-24L Mini buzzer Noise emission: 80 dB Voltage: 24 V DC Continuous acoustic signal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 751880 EMS-24L Mini buzzer Noise emission: 80 dB Voltage: 24 V DC Continuous acoustic signal 1 pc(s)
Description
Example of application: Alarm clocks, cash registers, power vehicles