Endress ESE 3000i Four-stroke Power generator 4.2 kW 230 V, 12 V 41 kg

  • Item no.: 2134942
  • Manufacturer no.: 110006
  • EAN: 4005995024907

Endress 110006 Power generator 1 pc(s)

  • Item no.: 2134942
  • Manufacturer no.: 110006
  • EAN: 4005995024907

Endress 110006 Power generator 1 pc(s)

  • Possible application areas: Electrical consumers up to 3000 W/power tool up to 2750 W/garden devices up to 2350 W.
Power
3300 W
IP rating
IP23
Outlets 1
Fuel Fuel
RPM 3000 rpm
Motor type 1-cylinder/4-stroke OHV
Weight 41 kg
T 442 mm
Height 452 mm
Width 588 mm
Engine type Four-stroke
Sync pulse generator Yes
Motor power 4.2 kW
Nominal voltage 230 V , 12 V
Non-stop power 3000 W
Non-stop operating time 5 h
Tank volume 6.8 l
Product type Power generator

Technical data

  • Possible application areas: Electrical consumers up to 3000 W/power tool up to 2750 W/garden devices up to 2350 W.
Power
3300 W
IP rating
IP23
Outlets 1
Fuel Fuel
RPM 3000 rpm
Motor type 1-cylinder/4-stroke OHV
Weight 41 kg
T 442 mm
Height 452 mm
Width 588 mm

Frequently bought together

Similar products

See and discover other items from category Generators