Energenie Pure-Power EG-UQC3-01 USB charger Mains socket Max. output current 3000 mA 1 x USB 3.2 1st Gen port A (USB 3.0

  • Item no.: 1840990
  • Manufacturer no.: EG-UQC3-01
  • EAN: 8716309098960

This compact and powerful USB plug-in charger enables a safe and gentle charging of your devices. Qualcomm Quick Charge 3.0 technology automatically detects how much power your device can hold, and adjusts the charging current accordingly. Faster and…

  • Item no.: 1840990
  • Manufacturer no.: EG-UQC3-01
  • EAN: 8716309098960

This compact and powerful USB plug-in charger enables a safe and gentle charging of your devices. Qualcomm Quick Charge 3.0 technology automatically detects how much power your device can hold, and adjusts the charging current accordingly. Faster and…

Output voltage 5 - 12 V
Max. output current 3000 mA
Output current (max.) - rounded 3 A
Input voltage 100–240 V
Dim (L x W x H) 93 x 45 x 25 mm
Weight 60 g
Type Pure-Power
Colour Black
Height 25 mm
Length 93 mm
Width 45 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Features Qualcomm Quick Charge 3.0
No. of outputs 1 x
Outputs USB 3.2 1st Gen port A (USB 3.0)
Max. output current per channel 3000 mA
Used at Mains socket
Product type USB charger

Technical data

Output voltage 5 - 12 V
Max. output current 3000 mA
Output current (max.) - rounded 3 A
Input voltage 100–240 V
Dim (L x W x H) 93 x 45 x 25 mm
Weight 60 g
Type Pure-Power
Colour Black
Height 25 mm
Length 93 mm

Frequently bought together

Similar products

See and discover other items from category USB Chargers