Energizer E300460900 Compact 2in1 LED (monochrome) Camping light 60 lm battery-powered 82 g Dark grey, Orange
Versatile camping lamp with 2 bright white LEDs and can be used as a flashlight and ambient light. Optimum illumination for the tent, caravan, the terrace or even at work. Since the LED for the ambient light in the plastic disc light, the light is ge…
- Warranty: 24 months
- Manufacturer: Energizer
Versatile camping lamp with 2 bright white LEDs and can be used as a flashlight and ambient light. Optimum illumination for the tent, caravan, the terrace or even at work. Since the LED for the ambient light in the plastic disc light, the light is ge…
- Warranty: 24 months
- Manufacturer: Energizer
Technical data
Illumination range | 20 m |
---|---|
Batteries | 2 x AA batteries (included) |
Colour | Dark grey , Orange |
Weight | 82 g |
Dim | (L x W x H) 116 x 43 x 18 mm |
Height | 18 mm |
Length | 116 mm |
Width | 43 mm |
Bulb type | LED (monochrome) |
Power supply (LOV) | battery-powered |
Material (details) | Impact resistant plastic |
---|---|
Light duration (max.) | 15 h |
Luminous flux | 60 lm |
LEDs | 2 |
Waterproof | No |
Product type | Camping light |
Documents & Downloads
Camping lamp compact 2in1
Versatile camping lamp with 2 bright white LEDs and can be used as a flashlight and ambient light. Optimum illumination for the tent, caravan, the terrace or even at work. Since the LED for the ambient light in the plastic disc light, the light is gentle on the eyes distributed so ideal for the glare at night to a minimum.
This text is machine translated.
Highlights & Details
- As torch can be used as ambient light spot and Area
- Light Fusion Technology
- Compact and lightweight
Facts
- 2 light functions: spot and Area
- As torch can be used as ambient light spot and Area
- Water Resi tent IPX4
- Light Fusion Technology for intensive and uniform illumination
- Textured surface finish
- Robust and durable
- Stands upright
- After FL1 Standard tested
Delivery
- Camping lamp
- 2 x AA battery
- User manual.
- Warranty: 24 months
- Manufacturer: Energizer
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Camping, Outdoor & Scuba Lamps