Energizer Hardcase MultiUse LED (monochrome) Torch battery-powered 75 lm
The Hardcase is a very robust and handy LED torch for a variety of applications. In addition, the torch is waterproof and shock-proof. Thanks to the large push button, the operation is no problem even with gloves.Don't be fooled by the compact dimens…
The Hardcase is a very robust and handy LED torch for a variety of applications. In addition, the torch is waterproof and shock-proof. Thanks to the large push button, the operation is no problem even with gloves.Don't be fooled by the compact dimens…
LED TorchHardcase MultiUse
The Hardcase is a very robust and handy LED torch for a variety of applications. In addition, the torch is waterproof and shock-proof. Thanks to the large push button, the operation is no problem even with gloves.
Don't be fooled by the compact dimensions: The small Energizer Hard Case multi-use LED torch is powerful and fits comfortably in your pocket. It illuminates objects at a distance of up to 30 m with a brightness of up to 75 lumen. The lightweight mini torch is made from durable plastic and has a robust rubber coating to withstand falls of up to 7 meters. The multi-purpose torch is ideal for work and home. It fits in your palm, but is also suitable for hands-free use: Clamp the torch to your clothes, wear it around your neck or attach it to metal surfaces using the strong magnet. If you are a big project, do not underestimate the light output of this small device.
This text is machine translated.
Highlights & Details
- Moving light head
- Integrated magnet
- Drop tested from 7 m height
- Robust and handy casing
- Powered by one Energizer MAX AA battery (included)
- Achieves up to 75 lumens (10 Heller than standard LED lamps)
- The strong magnet, the rotating metal clip and the integrated eyelet make this lamp suitable for free-hand use
- Waterproof according to protection class IPX4
- The robust housing withstands multiple drops from a height of up to 7 m.
- The strong light beam illuminates objects at a distance of up to 30 m.
Facts
- Robust and handy Kunststoffkonstrunktion
- Shockproof
- Waterproof
- Case tested from 7 m height
- Tested as per ANSI FL 1 Standard
- Eyelet for e.g. wrist strap
- Special optics and high-power LED technology
- Break-proof lens
- Extremely durable and robust
Delivery
- Hard case
- Batteries
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches