Energizer LED Lantern LED (monochrome) Torch Long range battery-powered 65 lm 400 h 340 g
The reliable LED lantern with long light duration is a constant companion.Whether in everyday life, hobby or profession, its properties can be used in any of these areas.The LED lantern can be operated with 2 D alkaline batteries (with a light durati…
The reliable LED lantern with long light duration is a constant companion.Whether in everyday life, hobby or profession, its properties can be used in any of these areas.The LED lantern can be operated with 2 D alkaline batteries (with a light durati…
Torch LED lantern
The reliable LED lantern with long light duration is a constant companion.
Whether in everyday life, hobby or profession, its properties can be used in any of these areas.
The LED lantern can be operated with 2 D alkaline batteries (with a light duration of approx. 200 h) or with 4 D alkaline batteries (with a light duration of approx. 350 h).
With the high beam range of 150 m, both smaller and larger distances can be illuminated.
Due to its weather resistance with the protection class IPX4, this not only offers a water-proof standard, but also floats on the water.
The practical household lamp for versatile applications. The LED Lantern has a practical handle and a pedestal for setting up on floors of all kinds. The torch floats on the water. 1 LED with powerful reflector for a large beam range of 150m. The has a power of 65 lumens and an operating time of 400 hours (with 4xD batteries). Can be powered by 2 or 4 D batteries not included.
This text is machine translated.
Highlights & Details
- Powerful reflector for long beam range
- Convenient grip
- Does not roll away
- Powered by 2xD or 4xD batteries (not included)
- 400 hours running time with 4xD batteries
- Lumens 65
- Range: 150m
- Powerful reflector and lens
Facts
- One LED
- For 2 or 4 D batteries (not included).
Comments
Order now: Conrad order no. 652522 and/or 652524!Customer reviews
Similar products
See and discover other items from category Torches