The TAC 700 combines a high light output with a robust, reliable and compact housing. The light intensity can be easily selected via the end cap switch. With the unbreakable bezel head of this lamp, you are perfectly prepared in emergency situations. The removable clip can be used in both directions.
Suitable for camping, in case of a power failure or in another emergency situation, you can rely on the Leuchtkraft lights up to 700 lumen (in HIGH mode) to illuminate your path. Project the brightness up to 100 meters (in HIGH mode) as well as stroboscope light for emergencies with the sturdy torch. You do not need to protect this lamp – it is made from long-lasting aircraft aluminum, has a sluice head and is waterproof. With the Energizer Tactical LED torch you are equipped for all situations.
STROBOSKOPWARNING: A small percentage of people may cause certain visual effects, such as flashes and flickering, to attack. Even in people without history of seizures or epilepsy, there may be an undiagnosed condition that can trigger such "photosensitive epileptic seizures." These seizures can have a variety of symptoms, including dizziness, visual impairment, twitching of eyes or face, twitching or trembling of arms or legs, disorientation, confusion, or temporary loss of consciousness. Loss of consciousness or convulsions caused by seizures can also result in injury from falls. Stop using this product immediately and consult a doctor if any of these symptoms occur. If you have had seizures or epilepsy in the past, consult a doctor before use.
This text is machine translated.