EnerSys Hawker Genesis NP18-12 VRLA 12 V 17.2 Ah AGM (W x H x D) 181 x 167 x 76 mm M5 connector, M6 connector Maintenanc
Excellent performance with VDS certification.Impresses with a high energy density, minimum self-discharge, cycle stability and good temperature behavior. Made of 99.99% pure lead tin with very thin plates for maximum performance and reliability. The …
Excellent performance with VDS certification.Impresses with a high energy density, minimum self-discharge, cycle stability and good temperature behavior. Made of 99.99% pure lead tin with very thin plates for maximum performance and reliability. The …
EnerSys Genesis NP lead-acid battery
Excellent performance with VDS certification.
Impresses with a high energy density, minimum self-discharge, cycle stability and good temperature behavior. Made of 99.99% pure lead tin with very thin plates for maximum performance and reliability. The pure acid is safe in the fleece concentrated and provides an efficient operation. The sturdy casing is shock and vibration and flame-resistant.
The lead battery can be installed in any position and offers a variety of applications such as alarm systems, warning detector, mobile applications, cash systems, telecommunications, emergency lighting, monitoring systems, geophysical equipment, e-mobility, test devices, alternative energy, power tools and much more.
This text is machine translated.
Highlights & Details
- VDS certificate
- High energy density
- Fixed cycle
Facts
- VDS certificate
- High energy density
- Maintenance free
- Suitable for cyclic applications
- Low self discharge
- You can use it in any position
- Long operating life
- Thin plates made of pure lead-tin
- High reliability
- Flame resistant according to UL 94 V-0
- Shock and vibration-proof
- Built-in safety valve
- Wide temperature range
- High Conductivity
Comments
Customer reviews
Similar products
See and discover other items from category Lead-Acid Batteries