
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Piece
Solder lug
Plug
Soldering
Crimp
0.14 - 1 mm²
150 V
7 A
17
73028000
Yes
5 pc(s)
Gold
0.08mm² - 1mm² mm²
17
Yes
Right-hand
73028000
No
E-part, right-hand
yes
Datasheet 1576159 EPIC ® SIGNAL M23 P inserts, 17 pin 73028000 73028000 LAPP Content: 5 pc(s)
User & Safety Instructions 1576159 EPIC ® SIGNAL M23 P inserts, 17 pin 73028000 73028000 LAPP Content: 5 pc(s)