
Epson EcoTank ET-2726 multifunction inkjet printer
Highlights & Details
- 3-in-1 printer with front ink tanks
- Multifunction device with 3.7 cm LCD display
- Print, copy and scan
- Save up to 90% on ink costs, including ink bottles that can hold up to 88 ink cartridges*
- Extremely cost-effective printing: Up to 4,500 pages in black and white and 7,500 pages in color
- Next generation ink refill system: The new refill system and new bottles make ink refill clean and convenient
- Wi-Fi and Apps: Print from mobile devices
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
10 pages/min
- Print speed (colour)
5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
100 Sheet
- Paper load (tray 1)
100 Sheet
- Scan resolution
1.200 x 2.400 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB
Wi-Fi
- Features
Individual tanks
Ink tank system
Wi-Fi Direct Print
Wi-Fi-compatible
AirPrint-compatible
Mobile device print/scan function
Colour display
ADF with cover
- Related consumables
EPSON ink
C13T00P140 (104) black 65 ml (4500 pages)
C13T00P240 (104) Cyan 65 ml (7500 pages)
C13T00P340 (104) Magenta 65 ml (7500 pages)
C13T00P440 (104) Yellow 65 ml (7500 pages)
- Type
Colour
- Width
375 mm
- Height
179 mm
- Depth
347 mm
- Dim
(W x H x D) 375 x 179 x 347 mm
- Factory colour
White
- Weight
4 kg
- Printing technology
Inkjet
- Print from memory card
No
- Duplex unit
No
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
High-quality photo printing
- Series
EcoTank
Documents & Downloads
Datasheet
Datasheet 2104214 Epson EcoTank ET-2726 Multifunction printer A4 Printer, scanner, copier Wi-Fi, Ink tank system
User & Safety Instructions
User & Safety Instructions 2104214 Epson EcoTank ET-2726 Multifunction printer A4 Printer, scanner, copier Wi-Fi, Ink tank system
Information
Information 2104214 Epson EcoTank ET-2726 Multifunction printer A4 Printer, scanner, copier Wi-Fi, Ink tank system
Description
Save up to 90% on ink costs with this EcoTank-Drucker1. The ink bottles supplied are particularly efficient and can be used to print thousands of pages. Resealable and drip-free ink bottles make it easy to refill the large ink tank at the front of the printer. With its 3.7 cm large LCD-display the ET-2720 enables a navigation between the printer functions completely without computer – ideal for scanning and copying documents in between.
Print without cartridges
With an EcoTank, you can spend longer without the hassle of refilling ink. The large-volume ink tanks eliminate the need for cartridges. The delivery includes ink bottles that correspond to an average of 88 ink cartridges 1.
Reduce ink costs
The economical printer saves on average up to 90% ink costs. Print up to 4,500 pages in black and 7,500 pages in color with a single set of ink cartridges.
Specially designed for ease of use
The EcoTank model is particularly compact and user-friendly. Front ink tanks provide clean and comfortable refilling, and the bottles are designed to fill only the correct color. The front ink level indicator makes it easy to see when you need to refill the printer.
Print from almost anywhere
The EcoTank printer makes it easy to print from smartphones, tablets and laptops. The Epson iPrint3 app allows you to print documents from your smart device via Wi-Fi or Wi-Fi Direct. With Epson Email Print, you can send files to your printer from virtually anywhere in the world.
Reliability and security
This EcoTank model offers a reliable printing solution with the Micro Piezo print head.
This text is machine translated.
Scope of delivery
- Main unit, power cable, installation instructions, 4 x 65 ml single ink tank (black, cyan, yellow, magenta).








