
Highlights & Details
Energy-efficient thermostatic L valve
- LCD
- 7 different time settings per day
- Built-in heat booster
Technical specifications
- Power supply: 2x 1.5V AA battery
- Product type
Thermostitc radiator valve
- Operation type
electronical
- Min. temperature setting
5 °C
- Max. temperature setting
29.5 °C
- Switching cycle
24h mode
- No. of daily switching programs
7
- Operating voltage
3 V
- Hysteresis
0.5 °C
- Frost protection
Yes
- Factory colour
White
- Dim
- Content
1 pc(s)
- Temperature settings
5 up to 29.5 °C
- Thermostat dimensions (L x W x H)
90 mm x 58 mm x 71.5 mm mm
- Operating voltage
2 x AA battery (1.5 V)
Documents & Downloads
Datasheet
Datasheet 559559 eqiva CC-RT-O-CNL-W-R5-2 / 130809 L-Regler Thermostitc radiator valve electronical 5 up to 29.5 °C
User & Safety Instructions
User & Safety Instructions 559559 eqiva CC-RT-O-CNL-W-R5-2 / 130809 L-Regler Thermostitc radiator valve electronical 5 up to 29.5 °C
Conformity certificate
Conformity certificate 559559 eqiva CC-RT-O-CNL-W-R5-2 / 130809 L-Regler Thermostitc radiator valve electronical 5 up to 29.5 °C
Description
This thermostatic radiator valve operates timer-based, allowing you to pre-set your room temperature preferences for the entire week. The built-in thermostat controls the water flowing through the radiator via the radiator valve, setting the room temperature in the process. The TVR comes with presets - means it is ready for immediate use. To adapt the room temperature to your preferences, the TVR features 3 different timer programs (each with 7 available time settings per day) as well as a 1-week 7-day program menu that allows you to personalise the temperature presets for each day of the week. The built-in heat booster button enables you to raise the room temperature rapidly to comfort level by overriding the TVR presets if required. The device also detects temperature drops caused by open windows. Fitting the TVR is easy and straightforward - no need for specialist tools. Also doesn't require any draining of radiators or alterations to the central heating system.
The TVR is compatible with Heimeier, Danfoss RA-, RAV-, RAVL (adapter required), MNG, Honeywell-Braukmann, Oventrop A/AV6, Schlösser, Comap D 805, Valf Sanayii and Watts radiator valves.
Features
- Automatic frost protection
- Detects rapid drops in temperature
- Detects open windows
- Heat booster
- Child proof
- Easy installation
- Valve protection
- Comes with presets. Ready for immediate use.
Scope of delivery
- Energy-efficient
- Batteries
- 3 Adapters (Danfoss: RA, RAV, and RAVL)
- Fitting material
- User manual.


