eqiva N Thermostitc radiator valve electronical 5 up to 29.5 °C

  • Item no.: 1168832
  • Manufacturer no.: CC-RT-N / 132231
  • EAN: 4047976132225

The Type N thermostatic radiator valve enables timed room temperature control. Use presets or choose your own settings to get the temperature you want. The TRV activates the valve that controls the water flow to the radiatior. The device is compatib…

  • Warranty: 24 months
  • Manufacturer: eqiva
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Power supply: 2x 1.5 V AA battery
Category Thermostitc radiator valve
Operation type electronical
Min. temperature setting 5 °C
Max. temperature setting 29.5 °C
Switching cycle 24 h mode
No. of daily switching programs 7
Operating voltage 3 V
Frost protection Yes
Colour White
Height 60 mm
T 102 mm
Width 55 mm
Content 1 pc(s)
Thermostat dimensions (L x W x H) 102 x 55 x 60 mm
Temperature settings 5 up to 29.5 °C
Operating voltage 2 x AA battery (1.5 V)

Technical data

  • Power supply: 2x 1.5 V AA battery
Category Thermostitc radiator valve
Operation type electronical
Min. temperature setting 5 °C
Max. temperature setting 29.5 °C
Switching cycle 24 h mode
No. of daily switching programs 7
Operating voltage 3 V
Frost protection Yes
Colour White
Height 60 mm

See and discover other items from category Thermostatic Radiator Valves