Ergotron 45-241-026 Lx Arm 360° Rotating Monitor Bracket, 15" to 24" 11kg Silver
Robust structure made of polished aluminium! Lasts ten times longer than comparable products of other brands and costs only about half the price.Positions the monitors with a finger-touch. The constant force lift- and pivot technology permits an easy…
- Warranty: 24 months
- Manufacturer: Ergotron
Robust structure made of polished aluminium! Lasts ten times longer than comparable products of other brands and costs only about half the price.Positions the monitors with a finger-touch. The constant force lift- and pivot technology permits an easy…
- Warranty: 24 months
- Manufacturer: Ergotron
Technical data
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 25,4 cm (10") - 81,3 cm (32") |
Add-on displays | 1 |
Holder type | Height-adjustable , Tiltable , Swivelling , Swivelling |
Features | Constant force technology , Telescopic |
Apple-compatible | No |
Max. load capacity | 11 kg |
Pneumatic technology | No |
VESA standard | 75 x 75 mm , 100 x 100 mm |
Rotation | 360 ° |
Max. table thickness | 60 mm |
---|---|
Tilt range (bottom) | -5 ° |
Tilt range (top) | +70 ° |
Min. distance to floor/ceiling | 0 cm |
Max. distance to floor/ceiling | 33 cm |
Swivel range (left) | 180 ° |
Swivel range (right) | 180 ° |
Distance to wall (min.) | 0 cm |
Distance to wall (max.) | 64 cm |
Colour | Silver |
Material (details) | Aluminium |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 26,7 cm (10,5") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 31,0 cm (12,2") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") , 78,7 cm (31") , 81,3 cm (32") |
Ergotron 45-241-026 Monitor Bracket
Robust structure made of polished aluminium! Lasts ten times longer than comparable products of other brands and costs only about half the price.
Positions the monitors with a finger-touch. The constant force lift- and pivot technology permits an easy adjustment of the monitor in each desired position. Up, down, front, back.
Highlights & Details
- Table-top holder for 1 TFT-monitor that can be positioned freely
- Viewing angle and viewing distance can be set optimally
Facts
- Carry capacity of the monitor: 9 kg
- Height adjustment: 33 cm
- Swivel function: 360°
- Inclination functionTFT: 85°
- Rotation TFT: +/- 90°
- VESA-mounting: 75 oder 100 mm.
- Warranty: 24 months
- Manufacturer: Ergotron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets