Ernie Ball Guitar steel string 2020 Paradigm Power 011-048
Paradigm Slinkys are the tear-proof most strings at all - guaranteed.Paradigm Electric Slinky strings offer an unprecedented strength and durability at 100% and Slinky-Ton-feeling. Ernie Ball ultra-high-strength steel is industry-leading and is used …
Paradigm Slinkys are the tear-proof most strings at all - guaranteed.Paradigm Electric Slinky strings offer an unprecedented strength and durability at 100% and Slinky-Ton-feeling. Ernie Ball ultra-high-strength steel is industry-leading and is used …
Ernie Ball EB 2020 Guitar Strings 11-48
Paradigm Slinkys are the tear-proof most strings at all - guaranteed.
Paradigm Electric Slinky strings offer an unprecedented strength and durability at 100% and Slinky-Ton-feeling. Ernie Ball ultra-high-strength steel is industry-leading and is used both with the wrapped as the non-wrapped strings. For each plain string also provides a patented amplification of the Ball-End-winding for an excellent strain and material fatigue strength - results are strings, which can quickly find your mood and you even under the toughest conditions playing techniques and maintained. The connection of Ernie Ball Everlast nano technology with the groundbreaking plasma-grafted winding wire offers additional corrosion resistance and cares for dirt deposits and residues, the sound. Experience the first set durable strings, worth with all its advantages and without compromise to be played. Strengths:.011, 014, 028, 018 p,....038, 048.
This text is machine translated.
Highlights & Details
- Nickel-plated steel
- Particularly tear-proof
Facts
- Nickel-plated steel
- Strings strengths: 011-014-018 - 028 - 038 - 048
- The legendary Slinky Sound
- All the benefits of a coated string without sound and sustain to influence
- No flaking
- With Plasma-treated winding wire for increased corrosion resistance and durability
- Everlast Nano treatment for unparalleling repellent effect to oils, sweat and dirt
- Up to 37% elastic than conventional strings
- Up to 70% fatigue-free than conventional strings: new wire drawing process and RPS technology guarantee no fatigue.
Comments
Customer reviews
Similar products
See and discover other items from category Guitar Strings