ESA-Automation SC107 SC107A 0111 PLC touch panel with built-in control 800 x 480 p

  • Item no.: 1302202
  • Manufacturer no.: SC107
  • EAN: 4016138961812

7 BUDGET LINE TOUCH HMI RS232

  • Item no.: 1302202
  • Manufacturer no.: SC107
  • EAN: 4016138961812

7 BUDGET LINE TOUCH HMI RS232

Interfaces 1 x USB host port (1.1) · 1 x USB Device Interface (1.1) · 1 x 10/100 MBit Ethernet Interface RJ45 · 1x SD/MMC card slot · 2 x combination interface RS232/485/COM0.
Type SC107A 0111
Manufacturer part # SC107
Operating voltage 18 V DC , 32 V DC
Height 138 mm
Length 48 mm
Width 199 mm
IP rating
IP66 (front)
Content 1 pc(s)
Display Yes
Certification CE, EAC.
Max. ambient temperature 50 °C
Min. ambient temperature -10 °C
Resolution 800 x 480 p
Product type PLC touch panel with built-in control

Technical data

Interfaces 1 x USB host port (1.1) · 1 x USB Device Interface (1.1) · 1 x 10/100 MBit Ethernet Interface RJ45 · 1x SD/MMC card slot · 2 x combination interface RS232/485/COM0.
Type SC107A 0111
Manufacturer part # SC107
Operating voltage 18 V DC , 32 V DC
Height 138 mm
Length 48 mm
Width 199 mm
IP rating
IP66 (front)
Content 1 pc(s)
Display Yes

Frequently bought together

Similar products

See and discover other items from category HMI Touch Panels