Number (Package size 100 pc(s))
Highlights & Details
Fuse assortment 5 x 20 mm
- Content 100 pcs.
Our service for you
Technical specifications
- Fuse layout (detail): 160 mA - 1.25 A glass empty / larger 1.6 A glass sand-filled
- Product type
Micro fuse set
- Dim
(Ø x L) 5 mm x 20 mm
- Breaking capacity
E
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
Glass tube (+ extinguishing agent)
- Length
20 mm
- (Ø)
5 mm
- Content
100 pc(s)
- RoHS-compliant
Yes
- Type
12108
- Type
medium time lag
Documents & Downloads
Datasheet
Datasheet 533114 ESKA 12108 Micro fuse set (Ø x L) 5 mm x 20 mm Medium time-lag -mT- Content 100 pc(s)
User & Safety Instructions
User & Safety Instructions 533114 ESKA 12108 Micro fuse set (Ø x L) 5 mm x 20 mm Medium time-lag -mT- Content 100 pc(s)
Information
Information 533114 ESKA 12108 Micro fuse set (Ø x L) 5 mm x 20 mm Medium time-lag -mT- Content 100 pc(s)
Description
Features
- Specification as for part no. 53 38 90-LA, but medium-blow.
Scope of delivery
- Each 10 piece: 160 mA, 250 mA, 500 mA, 630 mA, 800 mA, 1 A, 1.6 A, 2.5 A, 4 A, 6.3 A; sortiment box.