
Technical specifications
- Opening temp. ± 5°C
40 °C
- Closing temp. °C
25 °C
- Switching voltage
250 V
- Switching current (max.)
10 A
- Type
Insertion flange
- Connection
Type C CEE 7/16 plug 6.3 mm
- (Ø)
18 mm
- Height
12.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 18 mm x 12.5 mm
- RoHS-compliant
Yes
- Type
261-Ö40-S25-H
- Product type
Bi-metallic switch
Documents & Downloads
Datasheet
Datasheet 419090 ESKA 261-Ö40-S25-H Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 40 °C Closing temperature 25 °C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 419090 ESKA 261-Ö40-S25-H Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 40 °C Closing temperature 25 °C 1 pc(s)
Description
Suitable for home electronics, automotive, and many others.
This text is machine translated.
This text is machine translated.


