
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Technical specifications
- Opening temp. ± 5°C
90 °C
- Closing temp. °C
75 °C
- Switching voltage
250 V
- Switching current (max.)
10 A
- Type
Insertion flange
- Connection
Type C CEE 7/16 plug 6.3 mm
- (Ø)
18 mm
- Height
12.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 18 mm x 12.5 mm
- RoHS-compliant
Yes
- Type
261-Ö90-S75-V
- Product type
Bi-metallic switch
Documents & Downloads
Datasheet
Datasheet 419075 ESKA 261-Ö90-S75-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 90 °C Closing temperature 75 °C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 419075 ESKA 261-Ö90-S75-V Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 90 °C Closing temperature 75 °C 1 pc(s)
Description
Suitable for home electronics, automotive, and many others.
This text is machine translated.
This text is machine translated.


